This Vishay PD0200BJ60136BG1 is a 15000VDC 600pF 10% single layer ceramic (SLCC) chassis mount capacitor. It features a contoured rim construction and screw terminal termination style. The capacitor operates within a temperature range of -55°C to 100°C and is suitable for RF power plate applications.
Vishay PD0200BJ60136BG1 technical specifications.
| Capacitance | 600pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 10% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 200 X 32mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.