The PD0200WJ16236BH1 is a single layer ceramic capacitor from Vishay with a capacitance of 1.6nF and a tolerance of 10%. It features an axial package with a maximum seated height of 1.772 inches and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 100°C and is not RoHS compliant.
Sign in to ask questions about the Vishay PD0200WJ16236BH1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PD0200WJ16236BH1 technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Axial |
| Height - Seated (Max) | 1.772inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | P |
| Tolerance | 10% |
| Voltage Rating | 14kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PD0200WJ16236BH1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.