This 100pF SLCC capacitor features a high DC rated voltage of 15000VDC and a tolerance of 10%. It operates within a temperature range of -55°C to 100°C and is designed for chassis mount applications with screw terminal termination. The capacitor has a contoured rim construction and measures 100 X 30 in size.
Vishay PE0100BJ10136BG1 technical specifications.
| Capacitance | 100pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 10% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 100 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.