Sign in to ask questions about the Vishay PE0100BJ80038BG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PE0100BJ80038BG1 technical specifications.
| Capacitance | 80pF |
| Package/Case | Axial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Threaded |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | P |
| Tolerance | 20% |
| Voltage Rating | 15kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PE0100BJ80038BG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.