This Vishay ceramic capacitor features a capacitance of 200pF, a DC rated voltage of 15000VDC, and a tolerance of 20%. It has a dielectric of R16 and is constructed with a contoured rim. The capacitor is designed for RF power applications and is mounted to a chassis via screw terminals. It operates over a temperature range of -55°C to 100°C.
Vishay PE0140BJ20138BG1 technical specifications.
| Capacitance | 200pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 20% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 140 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.