This 250pF RF power plate capacitor features a dielectric of R16 and a tolerance of 10%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is designed for chassis mount applications and has a termination style of screw terminal. It is constructed with a contoured rim and measures 140 X 30 in size.
Vishay PE0140BJ25136BG1 technical specifications.
| Capacitance | 250pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 10% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 140 X 30mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.