Cap Ceramic Single 600pF 15000V R16 10% (200 X 32mm) Chassis Mount Contoured Rim 100°C Bulk
Vishay PE0200BJ60136BG1 technical specifications.
| Capacitance | 600pF |
| Package/Case | Axial |
| Height - Seated (Max) | 1.772inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Threaded |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | P |
| Tolerance | 10% |
| Voltage Rating | 15kV |
| RoHS | Not Compliant |
No datasheet is available for this part.