10k Ohm linear taper cermet potentiometer with 3W power dissipation and 10% resistance tolerance. Features a 600V DC rated voltage, panel mount, and solder termination. Operates across a -55°C to 125°C temperature range with a 25-hour life expectancy. Actuator measures 0.236 inches in diameter and 0.984 inches in length, with a 19.7mm overall diameter and 13mm length.
Sign in to ask questions about the Vishay PE30L0FL103KAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PE30L0FL103KAB technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Diameter | 19.7mm |
| Length | 13mm |
| Life (Hours) | 25Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PE30 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 600V |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay PE30L0FL103KAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
