
10kR Cermet Potentiometer, 1-turn, linear taper, 3W power dissipation. Features 19.7mm diameter, 13mm length, and 25-hour life. Operates from -55°C to 125°C with 5% linearity and 20% resistance tolerance. Panel and surface mountable with solder termination. RoHS compliant.
Vishay PE30L0FL103MAB technical specifications.
| Diameter | 19.7mm |
| Length | 13mm |
| Life (Hours) | 25Hour |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Panel, Surface Mount |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PE30 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay PE30L0FL103MAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.