Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PE30L0FL473KLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 19.7mm |
| Height | 45mm |
| Lead Length | 7mm |
| Length | 38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 47kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 265V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PE30L0FL473KLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.