The PE30L0FR102KAB is a cermet potentiometer from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a single gang, single turn potentiometer with a resistance of 1kΩ and a tolerance of 10%. The resistor is RoHS compliant and features a solder termination. It is packaged in a blister card with 10 units per package.
Sign in to ask questions about the Vishay PE30L0FR102KAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PE30L0FR102KAB technical specifications.
| Diameter | 19.7mm |
| Length | 70mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Blister Card |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PE30 |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PE30L0FR102KAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.