RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 1.5 W, 10000 ohm, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Vishay PE30L0FR103MLB technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.