
RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 3 W, 100000 ohm, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Vishay PE30L0FR104MAB technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Ratings | IP67 |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.