
The PE30L0FR105MAB is a CERMET potentiometer from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a panel mount design with IP67 ratings for use in harsh environments. The device has a resistance of 1MR with a tolerance of 20%. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Vishay PE30L0FR105MAB technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Ratings | IP67 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.