Cap Ceramic Single 600pF 16000V R16 5% (225 X 43mm) Chassis Mount 100°C Bulk
Vishay PEF220WL60133BG1 technical specifications.
| Capacitance | 600pF |
| Voltage | 16000VDC |
| DC Rated Voltage | 16000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Size | 225 X 43mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.