This 18000VDC SLCC capacitor features a capacitance of 500pF with a tolerance of 5%. It has a dielectric of R16 and is designed for RF power plate applications. Operating temperature range is from -55 to 100 degrees Celsius. The capacitor is mounted via screw terminals on a chassis mount base with dimensions of 225 X 43.
Vishay PEF220WN50133BG1 technical specifications.
| Capacitance | 500pF |
| Voltage | 18000VDC |
| DC Rated Voltage | 18000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Size | 225 X 43mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.