Cap Ceramic Single 500pF 18000V R16 20% (225 X 43mm) Chassis Mount 100°C Bulk
Vishay PEF220WN50138BG1 technical specifications.
| Capacitance | 500pF |
| Height - Seated (Max) | 1.772inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | P |
| Tolerance | 20% |
| Voltage Rating | 18kV |
| RoHS | Not Compliant |
No datasheet is available for this part.