RES SMD 101 OHM 0.1% 3/8W 0603
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PHP00603E1010BBT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.02inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 101R |
| RoHS Compliant | No |
| Series | PHP |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PHP00603E1010BBT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.