The PHP00603E2320BST1 is a 2-terminal chip resistor from Vishay with a resistance of 232 ohms and a tolerance of 0.1%. It features moisture resistance and is packaged in a 0603 case. The resistor has a maximum power dissipation of 375 milliwatts and operates over a temperature range of -55°C to 155°C. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PHP00603E2320BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.02inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Series | PHP |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHP00603E2320BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.