The PHP00603E69R0BBT1 is a moisture-resistant chip resistor from Vishay, featuring a 0603 package and 69R resistance with 0.1% tolerance. It has a maximum power dissipation of 375mW and operates over a temperature range of -55°C to 155°C. The resistor is available in tape and reel packaging and is not RoHS compliant.
Sign in to ask questions about the Vishay PHP00603E69R0BBT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PHP00603E69R0BBT1 technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.02inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 69R |
| RoHS Compliant | No |
| Series | PHP |
| Tolerance | 0.1% |
| Width | 0.032inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PHP00603E69R0BBT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.