The PHP00805E2401BST1 is a 2.4kR chip resistor from Vishay, packaged in an 0805 case. It features moisture resistance and a maximum operating temperature of 155°C. The resistor has a maximum power dissipation of 630mW and is available in tape and reel packaging. It is RoHS compliant and has a tolerance of 0.1%. The resistor measures 0.05inch wide, 0.08inch long, and 0.033inch high.
Sign in to ask questions about the Vishay PHP00805E2401BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PHP00805E2401BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 630mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2.4kR |
| RoHS Compliant | Yes |
| Series | PHP |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHP00805E2401BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.