The PHP00805E79R6BST1 is a 0805 moisture resistant chip resistor from Vishay with a resistance of 79.6 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 630mW and operates over a temperature range of -55°C to 155°C. The resistor is packaged on a tape and reel and is RoHS compliant.
Sign in to ask questions about the Vishay PHP00805E79R6BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PHP00805E79R6BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 630mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 79.6R |
| RoHS Compliant | Yes |
| Series | PHP |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHP00805E79R6BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.