The PHP00805E90R9BST1 is a 0805 chip resistor from Vishay with a resistance of 90.9 ohms and a tolerance of 0.1%. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 630mW. The resistor is moisture resistant and available in tape and reel packaging. It is RoHS compliant and part of the PHP series.
Sign in to ask questions about the Vishay PHP00805E90R9BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PHP00805E90R9BST1 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 630mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 90.9R |
| RoHS Compliant | Yes |
| Series | PHP |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHP00805E90R9BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.