This 0805 moisture resistant chip resistor features a resistance of 232 ohms with a tolerance of 0.1%. It has a maximum power dissipation of 630 milliwatts and operates over a temperature range of -55°C to 155°C. The resistor is packaged in tape and reel and is available in a 2-termination configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PHP00805H2320BBT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 630mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 232R |
| RoHS Compliant | No |
| Series | PHP |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PHP00805H2320BBT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.