The PHP00805H2320BST1 is a 0805 chip resistor from Vishay with a resistance of 232 ohms and a tolerance of 0.1%. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 630mW. The resistor is packaged on a tape and reel and is resistant to moisture. It is RoHS compliant and features a 2-termination design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PHP00805H2320BST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.08inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 630mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Series | PHP |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHP00805H2320BST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.