
The PHP01206E1001BST5 is a 100V 1kR 0.1% SMD/SMT resistor from Vishay with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a package quantity of 500 and is packaged in tape and reel. The resistor is RoHS compliant and has a lead-free termination. It measures 0.126inch in length, 0.063inch in width, and 0.033inch in height, with a weight of 0.000571oz.
Vishay PHP01206E1001BST5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | PHP |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.