
The PHP01206E10R0BBT5 is a moisture-resistant chip resistor from Vishay, available in a 1206 package quantity of 500 per reel. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 1W and a tolerance of 0.1%. It is not RoHS compliant.
Vishay PHP01206E10R0BBT5 technical specifications.
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | PHP |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
No datasheet is available for this part.