Vishay PHP01206E10R0BST1 technical specifications.
| Packaging | Tape and Reel |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHP01206E10R0BST1 to view detailed technical specifications.
No datasheet is available for this part.