
The PHP01206E1500BST5 is a 1206 case code, 150 ohm, 0.1% tolerance, fixed chip resistor from Vishay. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in a tape and reel packaging with 500 units per package and is RoHS compliant.
Sign in to ask questions about the Vishay PHP01206E1500BST5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PHP01206E1500BST5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | PHP |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHP01206E1500BST5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.