The PHP01206E20R0BBT5 is a 20R 0.1% chip resistor from Vishay, packaged in a 1206 case. It features moisture resistance and is available in quantities of 500 on tape and reel. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It can dissipate up to 1W of power.
Sign in to ask questions about the Vishay PHP01206E20R0BBT5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PHP01206E20R0BBT5 technical specifications.
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 20R |
| RoHS Compliant | No |
| Series | PHP |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PHP01206E20R0BBT5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.