
1W 1206 SMD chip resistor with 20 Ohm resistance and 0.1% tolerance. Features moisture resistance, a 100V voltage rating, and operates across a -55°C to 155°C temperature range. This lead-free, RoHS compliant component is packaged on tape and reel.
Vishay PHP01206E20R0BST5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | PHP |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHP01206E20R0BST5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
