The PHP01206E30R1BBT5 is a 30.1 ohm, 1W, moisture resistant chip resistor from Vishay. It has a package case of 1206 and is available in quantities of 500. The resistor has a height of 0.033inch, length of 0.126inch, and width of 0.063inch. It operates over a temperature range of -55°C to 155°C.
Sign in to ask questions about the Vishay PHP01206E30R1BBT5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PHP01206E30R1BBT5 technical specifications.
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 30.1R |
| RoHS Compliant | No |
| Series | PHP |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PHP01206E30R1BBT5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.