
The PHP01206E40R2BST3 is a 100V thin film chip resistor with a resistance of 40.2 ohms and a tolerance of 0.1%. It is packaged in a 1206 case code and is designed for surface mount applications. The resistor is RoHS compliant and has a voltage rating of 100V. It is available in cut tape packaging.
Sign in to ask questions about the Vishay PHP01206E40R2BST3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PHP01206E40R2BST3 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 40.2R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHP01206E40R2BST3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
