
The PHP01206E49R9BBT5 is a 1206 chip resistor from Vishay with a resistance of 49.9 ohms and a tolerance of 0.1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel with 500 units per package and is not RoHS compliant.
Sign in to ask questions about the Vishay PHP01206E49R9BBT5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PHP01206E49R9BBT5 technical specifications.
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 49.9R |
| RoHS Compliant | No |
| Series | PHP |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PHP01206E49R9BBT5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.