This 100V thin film chip resistor features a resistance of 49.9 ohms with a tolerance of 0.1%. It is available in a surface mount package with a cut tape packaging style. The resistor is RoHS compliant and suitable for use in a variety of applications. The operating temperature range is not specified.
Sign in to ask questions about the Vishay PHP01206E49R9BST3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PHP01206E49R9BST3 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 49.9R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHP01206E49R9BST3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.