
Surface mount thin film fixed resistor, 1W power rating, 49.9 ohm resistance, and 0.1% tolerance. Features a 100V voltage rating, 25ppm/°C temperature coefficient, and operates from -55°C to 155°C. Packaged in a 1206 case code (3216 metric) with 2 terminations, it offers moisture resistance and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 49.9R |
| RoHS Compliant | Yes |
| Series | PHP |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.063inch |
| RoHS | Compliant |