
The PHP01206E75R0BBT5 is a 75 ohm, 0.1% tolerance, 1W rated chip resistor from Vishay, packaged in a 1206 case. It is designed to be moisture resistant and has a maximum operating temperature range of -55°C to 155°C. The resistor is available in quantities of 500 per reel, packaged in tape and reel format. It is not RoHS compliant.
Sign in to ask questions about the Vishay PHP01206E75R0BBT5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PHP01206E75R0BBT5 technical specifications.
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 75R |
| RoHS Compliant | No |
| Series | PHP |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PHP01206E75R0BBT5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.