
High-precision 100 Ohm chip resistor with a 0.1% tolerance, designed for demanding applications. This surface-mount device offers a 2.5W power rating and a 200V voltage rating, housed in a robust 2512 (6432 metric) case. Engineered for reliability, it features moisture resistance and operates across a wide temperature range from -55°C to 155°C. The lead-free, RoHS-compliant component is supplied on tape and reel for efficient automated assembly.
Sign in to ask questions about the Vishay PHP02512E1000BST5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PHP02512E1000BST5 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.259inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | PHP |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHP02512E1000BST5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.