The PHP02512E1001BST5 is a 200V 1kR SMD/SMT chip resistor from Vishay. It features moisture resistance and operates over a temperature range of -55°C to 155°C. The resistor has a maximum power dissipation of 2.5W and is available in a tape and reel packaging with 500 units per package.
Vishay PHP02512E1001BST5 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.259inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | PHP |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Weight | 0.001429oz |
| Width | 0.124inch |
| RoHS | Compliant |
No datasheet is available for this part.