
Thin film chip resistor, 2512 case code (6432 metric), offering 10 Ohm resistance with a tight 0.1% tolerance. Features a 2.5W maximum power dissipation and a 200V voltage rating. Operates across a wide temperature range from -55°C to 155°C, with ±25ppm/°C temperature coefficient. Moisture resistant and RoHS compliant, supplied in tape and reel packaging.
Vishay PHP02512E10R0BST5 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.259inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | PHP |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Weight | 0.001429oz |
| Width | 0.124inch |
| RoHS | Compliant |
No datasheet is available for this part.
