Thin Film Resistors - SMD 2.5watt 150ohms .1% 25 PPM
Vishay PHP02512E1500BST5 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.033inch |
| Length | 0.259inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | PHP |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 0.124inch |
| RoHS | Compliant |
No datasheet is available for this part.