Sign in to ask questions about the Vishay PHP02512E2492BBT5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PHP02512E2492BBT5 technical specifications.
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 24.9kR |
| RoHS Compliant | No |
| Series | PHP |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PHP02512E2492BBT5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.