
The PHP02512E3010BST5 is a 200V 301R 0.1% moisture resistant chip resistor from Vishay. It is packaged in a 2512 case and is available on tape and reel. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It can dissipate up to 2.5W of power and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay PHP02512E3010BST5 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.259inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 301R |
| RoHS Compliant | Yes |
| Series | PHP |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 0.124inch |
| RoHS | Compliant |
No datasheet is available for this part.