![VISHAY PHP02512E4021BST3 SMD Chip Resistor, Thin Film, PHP Series, 4.02 kohm, 200 V, 2512 [6432 Metric], 2.5 W, 0.1%](https://static.datasheets.com/image/6067054-vishay-php02512e4021bst3-image.jpg)
VISHAY PHP02512E4021BST3 SMD Chip Resistor, Thin Film, PHP Series, 4.02 kohm, 200 V, 2512 [6432 Metric], 2.5 W, 0.1%
Vishay PHP02512E4021BST3 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.02kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PHP02512E4021BST3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.