The PHP02512E4990BST5 is a 200V 499R 0.1% SMD/SMT resistor from Vishay with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2.5W and is packaged in a 2512 case with a lead-free termination. The resistor is RoHS compliant and features moisture-resistant construction.
Vishay PHP02512E4990BST5 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.259inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 499R |
| RoHS Compliant | Yes |
| Series | PHP |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 0.124inch |
| RoHS | Compliant |
No datasheet is available for this part.