
RES SMD 49.9 OHM 0.1% 2.5W 2512
Vishay PHP02512E49R9BBT5 technical specifications.
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 49.9R |
| RoHS Compliant | No |
| Series | PHP |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
No datasheet is available for this part.