The PHP02512E97R6BST3 is a 200V thin film chip resistor from Vishay, packaged in a 2512 case code (6432 metric) with a resistance of 97.6 ohms and a tolerance of 0.1%. It is RoHS compliant and available in cut tape packaging.
Vishay PHP02512E97R6BST3 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 97.6R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.