RESISTOR, THIN FILM, 0.033 W, 1 %, 100 ppm, 6040 ohm, SURFACE MOUNT, 1206, CHIP, GREEN
Vishay PHT1206H6041FGT technical specifications.
| Max Operating Temperature | 230 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.06 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.4 |
| Resistance | 6040 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.