This power transformer from Vishay features a single primary side with a voltage rating of 115V and a frequency of 60Hz. The secondary side is configured for dual output, with voltage ratings of 8V and 16V, and can be connected in parallel or series. The transformer has a high potential rating of 1500VAC and is designed for through-hole mounting with PC pin leads. It has six terminals and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Vishay PL-11-05 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 8|16V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 1500VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |