The PL-11-09BSEBe2 is a power transformer with a single primary side voltage of 115V and dual secondary side voltages of 17V and 34V. It features a high potential of 1500VAC and is designed for flange mount applications. The transformer has six terminals and operates at a primary frequency of 60Hz. The secondary side connections are configured in parallel and series.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 17|34V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 1500VAC |
| Mounting | Flange Mount |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |